
This 10-contact male crimp wire housing is designed for commercial reliability and features a nylon insulator with a natural color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The housing is suitable for use with a dielectric withstanding voltage of 1500VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1969612-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969612 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-1969612-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.