
14-position, 2-row wire-to-wire connector housing with a 4.2mm pitch and straight orientation. Designed for cable mounting, this natural colored, free-hanging housing accepts male pin contacts and features a crimp termination method. Operating temperature range is -40°C to 221°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
TE Connectivity 1-1969612-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.4567inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969612-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.