
This nylon wire housing features 18 male contacts and a straight mounting style. It has a commercial reliability rating and is designed for use in applications with a maximum operating temperature of 105°C. The housing can withstand a dielectric withstanding voltage of 1500VAC. It is available from TE Connectivity as part of the 1969612 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1969612-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969612 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-1969612-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.