
2-position, 1-row wire-to-wire connector housing with 6mm pitch, designed for crimp termination of tab contacts. This natural colored, straight orientation receptacle features a 600V voltage rating and operates within a temperature range of -67°C to 221°C. The rectangular housing, measuring 15.7mm in length, 14.95mm in width, and 32.65mm in depth, is UL94 V-0 flammability rated and lead-free compliant. Suitable for automotive power applications, it mounts free-hanging or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1971771-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 32.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.95mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 6mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.1mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971771-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
