2-position, 1-row wire-to-wire receptacle connector with straight orientation and a 6mm pitch. Features a 600V voltage rating, 2 power positions, and tab contacts. Designed for panel mounting with a 2mm panel thickness, this connector operates within a -67°C to 221°C temperature range and boasts UL94 V-0 flammability. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1971772-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 32.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 14.95mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 17.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971772-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.