
This wire-to-wire receptacle connector features a straight, single-row configuration with 3 positions and 3 power positions, designed for panel mounting with a 2mm panel thickness. It utilizes crimp termination for tab contacts and operates within a temperature range of -67°C to 221°C, with a voltage rating of 600V. The connector is UL approved, RoHS compliant, and meets UL94 V-0 flammability standards. Its natural colored housing and construction are lead-free.
TE Connectivity 1-1971772-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 32.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 14.95mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 17.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971772-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
