
4-position, 6mm pitch wire-to-wire receptacle housing for straight, panel mount applications. Features a natural color, UL94 V-0 flammability rating, and a maximum operating temperature of 221°C. Designed for power circuit applications with a 600V voltage rating and crimp termination. Housing dimensions are 27.7mm length, 17.85mm width, and 14.95mm height.
TE Connectivity 1-1971772-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 32.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 14.95mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 17.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971772-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
