
2-position, 1-row wire-to-wire rectangular connector with a straight orientation and 6mm pitch. Features female blade socket contacts for power applications, a 600V voltage rating, and a maximum operating temperature of 221°C. This natural colored, free-hanging, cable-mount plug housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-1971773-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Depth | 24.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Carton |
| Pitch | 6mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971773-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
