
3-position, 1-row wire-to-wire connector housing for power applications. Features female blade socket contacts and a straight, male gender orientation. Rated for 600V, with a maximum operating temperature of 221°C and a minimum of -67°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free compliant. Dimensions include 21.7mm length, 16.3mm width, and 24.9mm depth.
Sign in to ask questions about the TE Connectivity 1-1971773-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1971773-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Depth | 24.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971773-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
