
Four-position, straight, wire-to-wire connector housing designed for automotive applications. Features female blade socket contacts and a 6mm pitch, supporting up to 600V operating voltage. Constructed with a natural colored, UL94 V-0 rated housing, this free-hanging, cable mount component operates within a temperature range of -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 1-1971773-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1971773-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Depth | 24.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971773-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.