
This 5-position, 1-row wire-to-wire connector features a straight, male housing with female blade socket contacts for power applications. Rated for 600V AC and operating temperatures from -67°C to 221°C, it offers a 6mm pitch and crimp termination. The natural colored, free-hanging housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-1971773-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Depth | 24.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971773-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
