
Six-position, straight, receptacle wire housing for wire-to-wire applications. Features a 6mm pitch and 2mm panel thickness support, with a 600V voltage rating. Designed for power circuit applications, this natural-colored housing is UL94 V-0 flammability rated and operates within a -67°C to 221°C temperature range. Panel mountable with tab contacts, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1971775-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1971775-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 30.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 23.05mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 23.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971775-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
