
6-position, 2-row wire-to-wire connector plug housing with a straight orientation. Features female blade socket contacts for power applications, a 6mm pitch, and a 221°C maximum operating temperature. This natural colored, free-hanging, cable mount housing has a 600V voltage rating and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 1-1971776-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1971776-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 21.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Carton |
| Pitch | 6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971776-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
