
8-position, 2-row wire-to-wire connector plug housing with a straight orientation. Features female blade socket contacts for power applications, a 6mm pitch, and a 221°C maximum operating temperature. This natural colored, free-hanging, cable mount connector is UL94 V-0 flammability rated and operates up to 600V.
TE Connectivity 1-1971776-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 27.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Carton |
| Pitch | 6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971776-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.