
6-position, 1-row wire-to-board header with a 2.5mm pitch. Features male tab contacts made of copper alloy with matte tin plating, rated for 6A contact current and 2A overall current. Vertical, top-entry, through-hole mounting with a 15.5mm height and 17.6mm length. Constructed from UL94 V-0 rated Nylon, operating between -40°C and 248°C. Includes mating retention and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1971817-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1971817-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.5mm |
| Housing Color | Natural |
| Length | 17.6mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 165 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Series | RAST 2.5 |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971817-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
