
RAST 2.5 Tab Header, Through Hole Mount, Vertical Orientation, 7 Positions, 1 Row, 2.5mm Pitch. Features Copper Alloy contacts with SILVER plating (2um thickness) and Straight contact style. Rated for 6A contact current, with a Max Operating Temperature of 248°C and Min Operating Temperature of -40°C. Constructed with Nylon insulation and housing in Natural color, UL94 V-0 flammability rating. Includes Mating Retention and is RoHS and ELV Compliant.
TE Connectivity 1-1971839-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.51inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 20.6mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 135 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Silver |
| Plating Thickness | 2um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971839-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
