2-position, 1-row shrouded header and receptacle with 5mm pitch. Features straight, square copper alloy tabs with tin, matte plating, and a 2A current rating. Vertical, through-hole mounting with a 12.8mm height and 0.4-inch length. Nylon housing in natural color, rated UL94 V-0, operating from -40°C to 120°C. Includes mating retention and is RoHS compliant.
TE Connectivity 1-1971895-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 0.4inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 153 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971895-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.