
6-position, 2-row wire-to-board header with male pin contacts and a 0.13-inch pitch. Features a vertical, top-entry orientation with through-hole mounting and kinked pin termination. Rated for 250V and 4A, with a maximum operating temperature of 105°C. Copper alloy contacts are tin-plated for durability. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1-1971906-3 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Diameter | -2.49mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Loose Piece |
| Pitch | 0.13inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Grace Inertia, GIC, AMP |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1971906-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.