
4-position, 2-row wire-to-board power connector featuring straight tab contacts with silver plating and a 45A current rating. This vertical, through-hole mounted connector offers a 10.16mm row spacing and 0.4-inch pitch, designed for 2.4mm PCB thickness. It includes mating alignment and retention, is shrouded, and operates within a -67°C to 221°C temperature range. The black, UL94 V-0 flammability rated housing is halogen-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1981458-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1981458-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 45A |
| Contact Plating | Silver |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.25inch |
| Housing Color | Black |
| Length | 1.15inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 0.4inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200, AMP |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 0.888inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1981458-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.