11-position, 2-row barrier strip terminal block with straight orientation and 14.3mm pitch. Features 30A current rating, 600V voltage rating, and screw termination. Constructed with black PBT insulation and brass terminals, it offers a wide operating temperature range of -40°C to 248°C and UL94 V-0 flammability rating. Designed for panel mounting with integrated mounting ears, accepting wire gauges from 10AWG to 22AWG.
TE Connectivity 1-1986158-1 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Number of Wire Entries | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986158-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.