TE Connectivity 1-1986158-4 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Length | 8.9inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Pitch | 14.3mm |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986158-4 to view detailed technical specifications.
No datasheet is available for this part.