
10-position, 1-level, straight wire-to-board terminal block with 5.08mm pitch. Features a 16A current rating and 300V voltage rating, suitable for cable mounting. Constructed with green polyamide housing and tin-plated bronze contacts. Rated UL94 V-0 for flammability and operates within a -40°C to 105°C temperature range.
TE Connectivity 1-1986484-0 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 50mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986484-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.