3-position, single-row, through-hole mount terminal block with 10.16mm pitch. Features brass contacts with tin plating, rated for 65A and 300V. Housing is black, UL94 V-0 flammability rated, and includes an interlock. Accommodates wire gauges from 6AWG to 26AWG with screw termination.
TE Connectivity 1-1986660-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 175 |
| Packaging | Box |
| Pitch | 0.4inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Screwless Terminal Block | No (Without) |
| Tail Length | 0.177inch |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986660-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.