
Screwless terminal block with 13 positions and 13 positions per level, featuring a 3.81mm pitch. This green, free-hanging component offers a 300V voltage rating and a maximum current rating of 11A per contact. Constructed with copper alloy contacts and tin plating, it supports wire gauges from 30AWG to 30AWG. Designed for cable mounting, this RoHS and ELV compliant terminal block is side stackable and packaged in boxes of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1986693-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1986693-3 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 9A |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986693-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.