
15-position, single-level, general terminal block with 3.81mm pitch. Features screwless, push-in termination for wire gauges 30AWG. Rated for 300V and 11A per contact, with a maximum operating temperature of 110°C. Copper alloy contacts with tin plating ensure reliable conductivity. Housing is green, UL94 V-0 flammability rated, and side-stackable for flexible configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1986693-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1986693-5 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 9A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986693-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
