
19-position, 3.81mm pitch screwless terminal block for cable mounting. Features a 1-level, 1-row design with 19 positions per level. Rated for 11A and 300V, with copper alloy contacts plated in tin. This green, side-stackable, free-hanging terminal block supports wire gauges from 30AWG to 30AWG and is RoHS compliant.
TE Connectivity 1-1986693-9 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 9A |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986693-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.