
10-position, single-row terminal block with 5.08mm pitch. Features screwless termination and a straight, through-hole mounting orientation. Rated for 16A current and 300V voltage, with copper alloy contacts plated in tin. Operating temperature range from -40°C to 110°C. Housing is green, and the component is RoHS compliant.
TE Connectivity 1-1986712-0 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 14.8mm |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 52.3mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 3.5mm |
| Pitch | 5.08mm |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986712-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
