General purpose terminal block featuring 10 positions and 10 positions per level, arranged in a single row. This through-hole mount connector offers a 15mm pitch and accepts a maximum wire gauge of 20AWG. It boasts a robust 130A maximum current rating and a 600V voltage rating. Constructed with a copper alloy contact material and tin, steel plating, this green housing terminal block operates within a -40°C to 110°C temperature range and is RoHS compliant.
TE Connectivity 1-1986714-0 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Steel |
| Current | 130A |
| Current Rating | 135A |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 130A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Carton |
| Pin Length | 5mm |
| Pitch | 15mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Tail Length | 5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986714-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.