
14-position, single-row, straight cable mount terminal block with 3.5mm pitch. Features screwless, push-in termination and side stackability. Rated for 11A current and 300V voltage, with a maximum operating temperature of 110°C. Copper alloy contacts with tin plating ensure reliable connections. Housing is green, UL94 V-0 flammability rated, and compliant with RoHS and ELV directives.
TE Connectivity 1-1986720-4 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| Depth | 20.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 53.34mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986720-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.