
17-position, 1-level, straight cable mount terminal block with screwless termination. Features a 3.81mm pitch, 9A max current rating, and 300V voltage rating. Constructed with copper alloy contacts plated in tin, housed in green. Operates within a -40°C to 110°C temperature range. Side stackable design.
TE Connectivity 1-1986722-7 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 9A |
| Current Rating | 11A |
| Depth | 20.75mm |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 64.77mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.1499inch |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1986722-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.