
Conn Mictor SB Connector PL 76 POS 0.64mm Solder ST SMD
Sign in to ask questions about the TE Connectivity 1-2007211-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2007211-6 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Mictor SB Connector |
| Gender | PL |
| Number of Contacts | 76 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2007211-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.