Right-angle, female SFP+ assembly with two ports, featuring a black housing and 40 contacts. This shielded connector utilizes copper alloy contacts with gold plating for enhanced conductivity and durability. Designed for through-hole mounting, it supports data rates up to 16Gbps and is RoHS compliant. The press-fit termination ensures secure PCB integration.
Sign in to ask questions about the TE Connectivity 1-2007492-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2007492-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Box |
| PCB Thickness | 0.059inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2007492-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.