
Right-angle, through-hole mounted SFP+ assembly featuring 12 ports and 240 contacts. This shielded connector offers a 1.6mm pitch and 3mm tail length, with copper alloy contacts plated in gold (0.76um thickness) for enhanced conductivity. Designed for high-speed data transmission up to 16Gbps, it boasts a black housing and is UL94 V-0 flammability rated. The component is RoHS compliant and suitable for a 0.059-inch PCB thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2007562-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2007562-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| Depth | 64.25mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Ports | 12 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Tray |
| PCB Thickness | 0.059inch |
| Pitch | 1.6mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 3mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2007562-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
