The TE Connectivity Micro MATE-N-LOK female socket is a wire-to-board connector with a 2-position, 1-row configuration. It features a natural color housing and is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature of 221°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is suitable for crimp termination.
Sign in to ask questions about the TE Connectivity 1-2008570-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2008570-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK, AMP |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2008570-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.