
This 4-position female socket is designed for power circuit applications and features a natural color housing with a flammability rating of UL94 V-0. It has a maximum operating temperature of 221°C and a minimum operating temperature of -40°C. The socket is RoHS compliant and has a pitch of 0.118inch. It is packaged in bulk and is part of the Micro MATE-N-LOK series.
Sign in to ask questions about the TE Connectivity 1-2008570-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2008570-4 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2008570-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.