The 1-2008570-6 wire housing features a female socket contact type and a crimp termination. It has a natural color and is available in a bulk packaging option. This component is part of the Micro MATE-N-LOK series and has a package quantity of one. It is designed for use in free hanging applications with six positions in a single row.
TE Connectivity 1-2008570-6 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.