This 204-contact socket is designed for DDR3 SDRAM modules and features gold plating for reliable contact. It is packaged in a tray and has a pitch of 0.6mm. The socket is surface mountable and has a right-angle orientation. It is not radiation hardened and is terminated with solder.
TE Connectivity 1-2013310-4 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2013310-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.