This socket is designed for DDR3 SDRAM modules, featuring 204 gold-plated contacts. It has a right-angle orientation and is packaged in a tray. The socket is suitable for surface mount applications with a 0.6mm pitch. It does not offer radiation hardening and is terminated with solder.
TE Connectivity 1-2013310-5 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2013310-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.