Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity 1-2013310-6 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2013310-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.