
34-position, 4-row male wire housing for cable-to-cable applications. Features straight orientation, pin contact type, and a 0.138-inch pitch. Constructed from UL94 V-0 flammability rated black plastic, this housing operates within a temperature range of -55°C to 150°C. It is RoHS and ELV compliant, with lead-free construction.
TE Connectivity 1-201357-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Type | Pin |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 50.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Carton |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Plug |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-201357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
