This 104-position, 8-row rectangular connector is a panel mount type with a black housing and 3.81mm pitch. It is designed for cable-to-cable connections and features a straight orientation. The connector is RoHS compliant and available in a single package quantity. The dimensions of the connector are 28.7mm in height, 71.88mm in width, and 0.915inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-201692-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Cable-to-Cable |
| Gender | Male |
| Height | 28.7mm |
| Housing Color | Black |
| Length | 0.915inch |
| Mount | Panel |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 71.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-201692-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.