Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1-2029027-8
Datasheet
TE Connectivity
(AMP)
1-2029027-8
Active
CONN HOUSING
Connectors & Interconnects
Rectangular Connectors
Connectors & Interconnects
Rectangular Connectors
Wire Housings & Contacts
Crimp & IDC
CONN HOUSING
Mounting
Free Hanging
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Contact Type
Male Pin
Mount
Free Hanging
Number of Positions
18
Number of Rows
2
Package Quantity
500
Packaging
Bulk
Series
VAL-U-LOK
Termination
Crimp
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account