
Power connector with a wire-to-board system, featuring 12 positions and 12 male pin contacts. This straight, through-hole mounted connector offers a 9A contact current rating and tin-plated brass contacts. The white nylon housing supports a 600V AC voltage rating and operates within a -40°C to 221°C temperature range. It is RoHS and Halogen Free compliant, with UL94 V-2 flammability rating.
TE Connectivity 1-2029059-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 12.8mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Diameter | 3.1mm |
| Insulation Material | Nylon |
| Length | 1.0394inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Shrouded | Yes (With) |
| Tail Length | 0.138inch |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 600V |
| Width | 9.75mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2029059-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.