
Power connector, wire-to-board, 18 positions, 18 male pin contacts, 9A contact current rating, brass contacts with tin plating, 4.2mm pitch, straight orientation, through-hole mounting. Features include UL approval, UL94 V-2 flammability rating, halogen-free construction, and a white housing. Designed for vertical PCB mounting with a 12.8mm height and 39mm length.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 12.8mm |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 39mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 525 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Shrouded | Yes (With) |
| Tail Length | 0.138inch |
| Termination | Solder |
| VDE Tested | No |
| Width | 9.75mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |