18P PLUG VAL-U-LOK V2 FH BLUE
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VAL-U-LOK |
| Termination | Crimp |
| RoHS | Compliant |