
Cable Assembly Shielded 9m 28AWG Direct Attach SFP+ to Direct Attach SFP+ 4 to 4 POS
TE Connectivity 1-2032757-0 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Male to Male |
| Impedance | 100R |
| Insulation Material | PVC |
| Keyed | No |
| Length | 9m |
| Number of Conductors | 4 |
| Number of Signal Positions | 4 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-2032757-0 to view detailed technical specifications.
No datasheet is available for this part.