
This 10Gbps SFP to SFP shielded cable assembly has a length of 10 meters and features 4 conductors with a PVC insulation material. It is compliant with ELV and RoHS standards, and is packaged in bulk. The cable assembly has a shielded design and is made with a 28AWG wire gauge and a 4.7mm wire diameter.
TE Connectivity 1-2032757-1 technical specifications.
| Color | Black |
| Connector Type A | SFP, Plug |
| Connector Type B | SFP, Plug |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Male to Male |
| Impedance | 100R |
| Insulation Material | PVC |
| Keyed | No |
| Length | 10m |
| Number of Conductors | 4 |
| Number of Signal Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2032757-1 to view detailed technical specifications.
No datasheet is available for this part.
