
This shielded cable assembly features a 10Gbps data rate and is constructed with 24AWG wire and PVC insulation. It is compliant with ELV and RoHS regulations and has a length of 14 meters. The assembly is designed for high-speed data transfer and is available in a male-to-male configuration with SFP connectors on both ends.
TE Connectivity 1-2032757-5 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Male to Male |
| Impedance | 100R |
| Insulation Material | PVC |
| Keyed | No |
| Length | 14m |
| Number of Conductors | 4 |
| Number of Signal Positions | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.48mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2032757-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
