
41-position, 1-row, right-angle flex-to-board header with a 0.009-inch pitch. Features gold-plated copper alloy contacts rated for 200mA and 50V, with a 0.1um plating thickness. Surface mount termination with a 0.6mm tail length, designed for flat flex cable connection. Black polymer, glass, and liquid crystal polymer actuator, with a natural housing color. UL94 V-0 flammability rating, operating temperature range of -25°C to 85°C. Packaged on tape and reel for automated assembly.
TE Connectivity 1-2040832-6 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Glass, Liquid Crystal Polymer |
| Color | Black |
| Connector System | Flex-to-Board |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.051inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.009inch |
| Plating Thickness | 0.1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.6mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.2mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2040832-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.