SOCKET ASSY AUTOWIRE 104 POSN W/CENTER FASTENERS
TE Connectivity 1-205720-1 technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 104 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.